
KTD3134EUS-TR | |
|---|---|
DigiKey Part Number | 2763-KTD3134EUS-TR-ND - Tape & Reel (TR) 2763-KTD3134EUS-TRCT-ND - Cut Tape (CT) 2763-KTD3134EUS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD3134EUS-TR |
Description | IC LED DVR REG 29.8MA 12WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 29.8mA 12-WLCSP (1.19x1.64) |
Datasheet | Datasheet |
Category | Current - Output / Channel 29.8mA |
Manufacturer Kinetic Technologies | Frequency 500kHz, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C, PWM |
Part Status Active | Applications Backlight, Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 12-WFBGA, WLCSP |
Voltage - Supply (Min) 2.7V | Supplier Device Package 12-WLCSP (1.19x1.64) |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,59360 € | 14,84 € |
| 100 | 0,52350 € | 52,35 € |
| 250 | 0,48996 € | 122,49 € |
| 500 | 0,46978 € | 234,89 € |
| 1.000 | 0,45772 € | 457,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43264 € | 1.297,92 € |
| 6.000 | 0,42260 € | 2.535,60 € |
| 9.000 | 0,41757 € | 3.758,13 € |
| 15.000 | 0,41199 € | 6.179,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

