
KTD2511CEHD-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2511CEHD-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTD2511CEHD-TR |
Description | IC LED DVR REG 260MA TSOT236 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA TSOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.2V ~ 19V | |
Current - Output / Channel | 260mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,16637 € | 1.497,33 € |
| 15.000 | 0,15489 € | 2.323,35 € |
| 30.000 | 0,14686 € | 4.405,80 € |
| Unit Price without VAT: | 0,16637 € |
|---|---|
| Unit Price with VAT: | 0,19798 € |

