
KTD2511CECE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2511CECE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTD2511CECE-TR |
Description | IC LED DVR REGULATOR 260MA 8TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA 8-TDFN (2x2) |
Category | Voltage - Output 0.2V ~ 19V |
Manufacturer Kinetic Technologies | Current - Output / Channel 260mA |
Packaging Tape & Reel (TR) | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Grade Automotive |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 2.7V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Max) 5.5V | Supplier Device Package 8-TDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,19240 € | 1.731,60 € |
| Unit Price without VAT: | 0,19240 € |
|---|---|
| Unit Price with VAT: | 0,22896 € |

