LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2059EUAC-TR

DigiKey Part Number
2763-KTD2059EUAC-TR-ND - Tape & Reel (TR)
2763-KTD2059EUAC-TRCT-ND - Cut Tape (CT)
2763-KTD2059EUAC-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2059EUAC-TR
Description
IC LED DRIVER LINEAR 24MA 20UQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 36 Output Linear Yes Dimming 24mA 20-UQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
24mA
Manufacturer
Kinetic Technologies
Dimming
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Lighting
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
36
Package / Case
20-UFQFN Exposed Pad
Voltage - Supply (Min)
2.5V
Supplier Device Package
20-UQFN (3x3)
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,06200 €10,62 €
250,96520 €24,13 €
1000,85840 €85,84 €
2500,80756 €201,89 €
5000,77688 €388,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,73901 €1.108,51 €
3.0000,72048 €2.161,44 €
4.5000,71120 €3.200,40 €
7.5000,70093 €5.256,98 €
10.5000,69492 €7.296,66 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €