Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KTD2052DEVAA-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2052DEVAA-TR-ND - Tape & Reel (TR) 2763-KTD2052DEVAA-TRCT-ND - Cut Tape (CT) 2763-KTD2052DEVAA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2052DEVAA-TR |
Description | IC LED DRIVER LINEAR 24MA 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Yes Dimming 24mA 8-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | Yes | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55667 € | 1.670,01 € |
| 6.000 | 0,54436 € | 3.266,16 € |
| 9.000 | 0,53820 € | 4.843,80 € |
| 15.000 | 0,53137 € | 7.970,55 € |
| Unit Price without VAT: | 0,55667 € |
|---|---|
| Unit Price with VAT: | 0,66244 € |






