
KTD2041EUAC-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2041EUAC-TR-ND - Tape & Reel (TR) 2763-KTD2041EUAC-TRCT-ND - Cut Tape (CT) 2763-KTD2041EUAC-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2041EUAC-TR |
Description | IC LED DVR REGULATOR 32MA 20UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Step-Down (Buck) I2C Dimming 32mA 20-UQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Kinetic Technologies | Current - Output / Channel 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 9 | Package / Case 20-UFQFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 20-UQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79000 € | 7,90 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,63230 € | 63,23 € |
| 250 | 0,59304 € | 148,26 € |
| 500 | 0,56934 € | 284,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54008 € | 810,12 € |
| 3.000 | 0,52577 € | 1.577,31 € |
| 4.500 | 0,51859 € | 2.333,66 € |
| 7.500 | 0,51065 € | 3.829,88 € |
| 10.500 | 0,50601 € | 5.313,10 € |
| 15.000 | 0,50154 € | 7.523,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

