
KTD2027EWE-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2027EWE-TR-ND - Tape & Reel (TR) 2763-KTD2027EWE-TRCT-ND - Cut Tape (CT) 2763-KTD2027EWE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2027EWE-TR |
Description | 4-CHANNEL RGB LED DRIVER WITH I2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Constant Current I2C, PWM Dimming 24mA 8-UTDFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 24mA | |
Frequency | - | |
Dimming | I2C, PWM | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UTDFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,56120 € | 14,03 € |
| 100 | 0,43380 € | 43,38 € |
| 250 | 0,37132 € | 92,83 € |
| 500 | 0,33286 € | 166,43 € |
| 1.000 | 0,30063 € | 300,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25235 € | 757,05 € |
| 6.000 | 0,24592 € | 1.475,52 € |
| 9.000 | 0,24270 € | 2.184,30 € |
| 15.000 | 0,23912 € | 3.586,80 € |
| 21.000 | 0,23704 € | 4.977,84 € |
| 30.000 | 0,23503 € | 7.050,90 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |











