KTD2026EWE-MMEV01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2026EWE-MMEV01

DigiKey Part Number
2763-KTD2026EWE-MMEV01-ND
Manufacturer
Manufacturer Product Number
KTD2026EWE-MMEV01
Description
EVAL BOARD FOR KTD2026
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
KTD2026 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
24mA
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
KTD2026
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,58000 €25,58 €
Manufacturers Standard Package
Unit Price without VAT:25,58000 €
Unit Price with VAT:30,44020 €