
KTC2115ECAB-TA | |
|---|---|
DigiKey Part Number | 2763-KTC2115ECAB-TACT-ND - Cut Tape (CT) 2763-KTC2115ECAB-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTC2115ECAB-TA |
Description | IC REG BOOST 5V 1.5A 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 9-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 9-WLCSP (1.26x1.29) |
Voltage - Input (Min) 2.7V | Base Product Number |


