Overvoltage/Surge Protection IC Internal Switch 36-DFN (9x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTA1552EDT-TR

DigiKey Part Number
2763-KTA1552EDT-TR-ND - Tape & Reel (TR)
2763-KTA1552EDT-TRCT-ND - Cut Tape (CT)
2763-KTA1552EDT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTA1552EDT-TR
Description
QUAD CHANNEL ACTIVE EMI & ESD SU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 36-DFN (9x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Applications
-
Mounting Type
Surface Mount
Package / Case
36-VFDFN Exposed Pad
Supplier Device Package
36-DFN (9x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,19900 €21,99 €
252,01640 €50,41 €
1001,81620 €181,62 €
2501,72076 €430,19 €
5001,69956 €849,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,61590 €1.615,90 €
2.0001,57693 €3.153,86 €
3.0001,55741 €4.672,23 €
5.0001,53580 €7.679,00 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €