
SC-90-3-6 | |
|---|---|
DigiKey Part Number | 226-3075-ND |
Manufacturer | |
Manufacturer Product Number | SC-90-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Numbers on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 5 | 13,40800 € | 67,04 € |
| 10 | 12,68600 € | 126,86 € |
| 25 | 11,84640 € | 296,16 € |
| 50 | 11,28880 € | 564,44 € |
| 100 | 10,78910 € | 1.078,91 € |
| 250 | 10,20724 € | 2.551,81 € |
| 500 | 9,81944 € | 4.909,72 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |










