



SC-75-3-7 | |
|---|---|
DigiKey Part Number | 226-3082-ND |
Manufacturer | |
Manufacturer Product Number | SC-75-3-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.000" (25.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,87000 € | 14,87 € |
| 5 | 12,91800 € | 64,59 € |
| 10 | 12,22000 € | 122,20 € |
| 25 | 11,40880 € | 285,22 € |
| 75 | 10,58080 € | 793,56 € |
| 150 | 10,12787 € | 1.519,18 € |
| 300 | 9,72183 € | 2.916,55 € |
| 525 | 9,42474 € | 4.947,99 € |
| Unit Price without VAT: | 14,87000 € |
|---|---|
| Unit Price with VAT: | 17,69530 € |

















