
SC-75-3-6 | |
|---|---|
DigiKey Part Number | 226-3074-ND |
Manufacturer | |
Manufacturer Product Number | SC-75-3-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Numbers on Skirt Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm), 1.000" (25.40mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 9,98187 € | 748,64 € |
| Unit Price without VAT: | 9,98187 € |
|---|---|
| Unit Price with VAT: | 11,87843 € |











