
SC-63-4-6 | |
|---|---|
DigiKey Part Number | 226-4073-ND |
Manufacturer | |
Manufacturer Product Number | SC-63-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm), 0.875" (22.23mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Numbers on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,92930 € | 892,93 € |
| Unit Price without VAT: | 8,92930 € |
|---|---|
| Unit Price with VAT: | 10,62587 € |










