



SC-63-4-5 | |
|---|---|
DigiKey Part Number | 226-4077-ND |
Manufacturer | |
Manufacturer Product Number | SC-63-4-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Numbers on Skirt Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,95000 € | 11,95 € |
| 5 | 10,35600 € | 51,78 € |
| 10 | 9,78700 € | 97,87 € |
| 25 | 9,12680 € | 228,17 € |
| 50 | 8,68820 € | 434,41 € |
| 100 | 8,29520 € | 829,52 € |
| 300 | 7,75430 € | 2.326,29 € |
| 500 | 7,53290 € | 3.766,45 € |
| 1.000 | 7,25944 € | 7.259,44 € |
| Unit Price without VAT: | 11,95000 € |
|---|---|
| Unit Price with VAT: | 14,22050 € |








