



OESL-90-3-5 | |
|---|---|
DigiKey Part Number | 226-3115-ND |
Manufacturer | |
Manufacturer Product Number | OESL-90-3-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm), 1.250" (31.75mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,58000 € | 13,58 € |
| 5 | 11,78000 € | 58,90 € |
| 20 | 10,56900 € | 211,38 € |
| 40 | 10,05750 € | 402,30 € |
| 60 | 9,78350 € | 587,01 € |
| 100 | 9,46230 € | 946,23 € |
| 260 | 8,92688 € | 2.320,99 € |
| 500 | 8,60418 € | 4.302,09 € |
| 1.000 | 8,29632 € | 8.296,32 € |
| Unit Price without VAT: | 13,58000 € |
|---|---|
| Unit Price with VAT: | 16,16020 € |









