



OEJNI-90-4-5 | |
---|---|
DigiKey Part Number | 226-4249-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-90-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,32000 € | 9,32 € |
5 | 8,05400 € | 40,27 € |
20 | 7,19900 € | 143,98 € |
40 | 6,83800 € | 273,52 € |
60 | 6,64483 € | 398,69 € |
100 | 6,41830 € | 641,83 € |
260 | 6,04092 € | 1.570,64 € |
500 | 5,81356 € | 2.906,78 € |
1.000 | 5,59667 € | 5.596,67 € |
Unit Price without VAT: | 9,32000 € |
---|---|
Unit Price with VAT: | 11,09080 € |