



OEJNI-90-3-6 | |
|---|---|
DigiKey Part Number | 226-4247-ND |
Manufacturer | |
Manufacturer Product Number | OEJNI-90-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 5 | 4,54800 € | 22,74 € |
| 20 | 4,04150 € | 80,83 € |
| 40 | 3,82775 € | 153,11 € |
| 60 | 3,71333 € | 222,80 € |
| 100 | 3,57950 € | 357,95 € |
| 260 | 3,35646 € | 872,68 € |
| 500 | 3,22216 € | 1.611,08 € |
| 1.000 | 3,09411 € | 3.094,11 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |


