



OEJL-63-3-6 | |
|---|---|
DigiKey Part Number | 226-3085-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-63-3-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,49000 € | 10,49 € |
| 5 | 9,07600 € | 45,38 € |
| 20 | 8,12350 € | 162,47 € |
| 40 | 7,72050 € | 308,82 € |
| 60 | 7,50483 € | 450,29 € |
| 100 | 7,25220 € | 725,22 € |
| 260 | 6,83100 € | 1.776,06 € |
| 500 | 6,57722 € | 3.288,61 € |
| 1.000 | 6,33513 € | 6.335,13 € |
| Unit Price without VAT: | 10,49000 € |
|---|---|
| Unit Price with VAT: | 12,48310 € |











