



OEJL-63-1-6 | |
|---|---|
DigiKey Part Number | 226-2085-ND |
Manufacturer | |
Manufacturer Product Number | OEJL-63-1-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 € | 9,58 € |
| 5 | 8,28000 € | 41,40 € |
| 20 | 7,40400 € | 148,08 € |
| 40 | 7,03375 € | 281,35 € |
| 60 | 6,83533 € | 410,12 € |
| 100 | 6,60320 € | 660,32 € |
| 260 | 6,21604 € | 1.616,17 € |
| 500 | 5,98284 € | 2.991,42 € |
| 1.000 | 5,76040 € | 5.760,40 € |
| Unit Price without VAT: | 9,58000 € |
|---|---|
| Unit Price with VAT: | 11,40020 € |











