
OEDNI-90-3-5 | |
|---|---|
DigiKey Part Number | 226-4198-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-90-3-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 5 | 9,00400 € | 45,02 € |
| 20 | 8,05700 € | 161,14 € |
| 40 | 7,65700 € | 306,28 € |
| 60 | 7,44283 € | 446,57 € |
| 100 | 7,19170 € | 719,17 € |
| 260 | 6,77335 € | 1.761,07 € |
| 500 | 6,52126 € | 3.260,63 € |
| 1.000 | 6,28082 € | 6.280,82 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |




