
OEDNI-50-1-5 | |
|---|---|
DigiKey Part Number | 226-4156-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-50-1-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,33000 € | 9,33 € |
| 5 | 8,05400 € | 40,27 € |
| 20 | 7,20000 € | 144,00 € |
| 40 | 6,83825 € | 273,53 € |
| 60 | 6,64483 € | 398,69 € |
| 100 | 6,41830 € | 641,83 € |
| 260 | 6,04069 € | 1.570,58 € |
| 500 | 5,81312 € | 2.906,56 € |
| 1.000 | 5,59615 € | 5.596,15 € |
| Unit Price without VAT: | 9,33000 € |
|---|---|
| Unit Price with VAT: | 11,10270 € |


