



OEDL-75-2-5 | |
|---|---|
DigiKey Part Number | 226-1102-ND |
Manufacturer | |
Manufacturer Product Number | OEDL-75-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 5 | 8,70200 € | 43,51 € |
| 20 | 7,78350 € | 155,67 € |
| 40 | 7,39575 € | 295,83 € |
| 60 | 7,18833 € | 431,30 € |
| 100 | 6,94510 € | 694,51 € |
| 260 | 6,53965 € | 1.700,31 € |
| 500 | 6,29532 € | 3.147,66 € |
| 1.000 | 6,06234 € | 6.062,34 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |









