
OEDA-63-2-7 | |
|---|---|
DigiKey Part Number | 226-1141-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-63-2-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 5 | 8,38400 € | 41,92 € |
| 20 | 7,49600 € | 149,92 € |
| 40 | 7,12125 € | 284,85 € |
| 60 | 6,92050 € | 415,23 € |
| 100 | 6,68550 € | 668,55 € |
| 260 | 6,29369 € | 1.636,36 € |
| 500 | 6,05766 € | 3.028,83 € |
| 1.000 | 5,83251 € | 5.832,51 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |
















