



OEDA-50-2-5 | |
|---|---|
DigiKey Part Number | 226-1136-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-50-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,15000 € | 8,15 € |
| 5 | 7,02800 € | 35,14 € |
| 20 | 6,27300 € | 125,46 € |
| 40 | 5,95425 € | 238,17 € |
| 60 | 5,78350 € | 347,01 € |
| 100 | 5,58360 € | 558,36 € |
| 260 | 5,25046 € | 1.365,12 € |
| 500 | 5,04980 € | 2.524,90 € |
| 1.000 | 4,85842 € | 4.858,42 € |
| Unit Price without VAT: | 8,15000 € |
|---|---|
| Unit Price with VAT: | 9,69850 € |










