



ML-90-3-7 | |
|---|---|
DigiKey Part Number | 226-3028-ND |
Manufacturer | |
Manufacturer Product Number | ML-90-3-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Dot on Top Metal Clear Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 € | 15,54 € |
| 5 | 13,50000 € | 67,50 € |
| 10 | 12,77200 € | 127,72 € |
| 25 | 11,92840 € | 298,21 € |
| 50 | 11,36720 € | 568,36 € |
| 100 | 10,86450 € | 1.086,45 € |
| 250 | 10,27892 € | 2.569,73 € |
| 500 | 9,88872 € | 4.944,36 € |
| Unit Price without VAT: | 15,54000 € |
|---|---|
| Unit Price with VAT: | 18,49260 € |

















