



ML-63-4-6 | |
|---|---|
DigiKey Part Number | 226-4069-ND |
Manufacturer | |
Manufacturer Product Number | ML-63-4-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Black Matte |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Dot on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Matte |
Style Cylindrical | Features 6-32 Set Screw |
Type Smooth | Base Product Number |
Shaft Size 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,00100 € | 900,10 € |
| Unit Price without VAT: | 9,00100 € |
|---|---|
| Unit Price with VAT: | 10,71119 € |










