



ML-50-2-6 | |
|---|---|
DigiKey Part Number | 226-1000-ND |
Manufacturer | |
Manufacturer Product Number | ML-50-2-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 5 | 10,59400 € | 52,97 € |
| 10 | 10,01400 € | 100,14 € |
| 25 | 9,33960 € | 233,49 € |
| 50 | 8,89180 € | 444,59 € |
| 100 | 8,49040 € | 849,04 € |
| 250 | 8,02324 € | 2.005,81 € |
| 500 | 7,71196 € | 3.855,98 € |
| 1.000 | 7,43274 € | 7.432,74 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |
















