



HD-75-1-5 | |
|---|---|
DigiKey Part Number | 226-2016-ND |
Manufacturer | |
Manufacturer Product Number | HD-75-1-5 |
Description | KNOB SMOOTH 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,01000 € | 16,01 € |
| 5 | 13,92200 € | 69,61 € |
| 10 | 13,17600 € | 131,76 € |
| 25 | 12,31080 € | 307,77 € |
| 50 | 11,73580 € | 586,79 € |
| 100 | 11,22050 € | 1.122,05 € |
| 250 | 10,62032 € | 2.655,08 € |
| 500 | 10,22040 € | 5.110,20 € |
| Unit Price without VAT: | 16,01000 € |
|---|---|
| Unit Price with VAT: | 19,05190 € |








