
HD-63-3-7 | |
|---|---|
DigiKey Part Number | 226-3068-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-3-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.622" (15.79mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,00580 € | 1.100,58 € |
| Unit Price without VAT: | 11,00580 € |
|---|---|
| Unit Price with VAT: | 13,09690 € |















