
HD-50-2-7 | |
|---|---|
DigiKey Part Number | 226-1018-ND |
Manufacturer | |
Manufacturer Product Number | HD-50-2-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Kilo International | Height 1.000" (25.40mm) |
Series | Indicator Line on Top and Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical, Wedged | Features 6-32 Set Screw (2) |
Type Smooth | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 € | 16,89 € |
| 5 | 14,68600 € | 73,43 € |
| 10 | 13,90300 € | 139,03 € |
| 25 | 12,99040 € | 324,76 € |
| 50 | 12,38420 € | 619,21 € |
| 100 | 11,84110 € | 1.184,11 € |
| 250 | 11,20852 € | 2.802,13 € |
| 500 | 10,78694 € | 5.393,47 € |
| Unit Price without VAT: | 16,89000 € |
|---|---|
| Unit Price with VAT: | 20,09910 € |

















