
DDSPT-75-2-7 | |
|---|---|
DigiKey Part Number | 226-1050-ND |
Manufacturer | |
Manufacturer Product Number | DDSPT-75-2-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm), 1.113" (28.27mm) Skirt | |
Height | 0.750" (19.05mm) | |
Indicator | Line on Skirt | |
Material | Metal | |
Color | Black Gloss | |
Features | 4-40 Set Screw, Push to Turn | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,54500 € | 470,90 € |
| Unit Price without VAT: | 23,54500 € |
|---|---|
| Unit Price with VAT: | 28,01855 € |

















