



DD-90-4-5 | |
|---|---|
DigiKey Part Number | 226-4007-ND |
Manufacturer | |
Manufacturer Product Number | DD-90-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Line on Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 5 | 10,02600 € | 50,13 € |
| 10 | 9,47500 € | 94,75 € |
| 25 | 8,83400 € | 220,85 € |
| 50 | 8,40800 € | 420,40 € |
| 100 | 8,02650 € | 802,65 € |
| 250 | 7,58220 € | 1.895,55 € |
| 500 | 7,28632 € | 3.643,16 € |
| 1.000 | 7,02085 € | 7.020,85 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |








