
DD-75-3-7 | |
|---|---|
DigiKey Part Number | 226-3009-ND |
Manufacturer | |
Manufacturer Product Number | DD-75-3-7 |
Description | KNOB KNURLED 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Side Metal Clear Matte |
Datasheet | Datasheet |
Category | Diameter 0.750" (19.05mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Line on Side |
Packaging Bulk | Material Metal |
Part Status Active | Color Clear Matte |
Style Cylindrical | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 5 | 10,80200 € | 54,01 € |
| 10 | 10,20800 € | 102,08 € |
| 25 | 9,52040 € | 238,01 € |
| 50 | 9,06240 € | 453,12 € |
| 100 | 8,65250 € | 865,25 € |
| 250 | 8,17524 € | 2.043,81 € |
| 500 | 7,85730 € | 3.928,65 € |
| 1.000 | 7,57207 € | 7.572,07 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |















