


PLL2091AXIP | |
|---|---|
DigiKey Part Number | 1621-PLL2091AXIP-ND |
Manufacturer | |
Manufacturer Product Number | PLL2091AXIP |
Description | LENS CLEAR 20DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Strip Clear 20° Spot Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Strip | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 334.87mm x 59.86mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 20° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| 10 | 4,54700 € | 45,47 € |
| 100 | 3,68180 € | 368,18 € |
| 500 | 3,30442 € | 1.652,21 € |
| 1.000 | 3,18190 € | 3.181,90 € |
| 2.000 | 3,07831 € | 6.156,62 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |


