



PLL2061AXKH | |
|---|---|
DigiKey Part Number | 1621-1208-ND |
Manufacturer | |
Manufacturer Product Number | PLL2061AXKH |
Description | LENS CLEAR 90DEG WIDE SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 90° Wide Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 287.05mm x 61.01mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 90° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,34800 € | 43,48 € |
| 100 | 3,51410 € | 351,41 € |
| 500 | 3,15008 € | 1.575,04 € |
| 1.000 | 3,03185 € | 3.031,85 € |
| 2.000 | 2,93190 € | 5.863,80 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

