PLL2026E,F,G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLL2026E,F,G
KHATOD - Factory Tour

PLL2026F

DigiKey Part Number
1621-1167-ND
Manufacturer
Manufacturer Product Number
PLL2026F
Description
LENS CLEAR 60DEG WIDE SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip Clear 60° Wide Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens Strip
Color
Clear
Number of LEDs
1
Lens Style
Strip
Lens Size
285.9mm x 61mm
Lens Transparency
-
Optical Pattern
Wide
Viewing Angle
60°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,41500 €44,15 €
Manufacturers Standard Package
Unit Price without VAT:4,41500 €
Unit Price with VAT:5,25385 €