



PLL120003SR | |
|---|---|
DigiKey Part Number | 1621-1222-ND |
Manufacturer | |
Manufacturer Product Number | PLL120003SR |
Description | LENS CLR 80X150DEG ELLIP/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 80° x 150° Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 168.78mm x 68.18mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 80° x 150° | |
For Use With/Related Manufacturer | - | |
Material | Silicone | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,71113 € | 856,67 € |
| Unit Price without VAT: | 5,71113 € |
|---|---|
| Unit Price with VAT: | 6,79624 € |

