


PLL080425 | |
|---|---|
DigiKey Part Number | 1621-1190-ND |
Manufacturer | |
Manufacturer Product Number | PLL080425 |
Description | LENS CLR 140X58DEG ELLIP/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 140° x 58° Elliptical/Oval Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 8 | |
Lens Style | Rectangle with Domed Top | |
Lens Size | 118.8mm x 71.4mm | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 140° x 58° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,26080 € | 163,04 € |
| Unit Price without VAT: | 3,26080 € |
|---|---|
| Unit Price with VAT: | 3,88035 € |


