MFG_PLJT5x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PLJT5x
KHATOD - Factory Tour

PLJT50

DigiKey Part Number
1621-1061-ND
Manufacturer
Manufacturer Product Number
PLJT50
Description
LENS WHITE 170DEG DIFFUSER SNAP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens White 170° Diffuser Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bag
Part Status
Active
Type
Lens
Color
White
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
50mm Dia
Lens Transparency
Diffused
Optical Pattern
Diffuser
Viewing Angle
170°
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,35000 €4,35 €
252,93720 €73,43 €
1002,58500 €258,50 €
5002,29792 €1.148,96 €
1.0002,20460 €2.204,60 €
2.0002,12566 €4.251,32 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,17650 €