


PL1758NA | |
|---|---|
DigiKey Part Number | 1621-1103-ND |
Manufacturer | |
Manufacturer Product Number | PL1758NA |
Description | LENS CLEAR 14.5DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 14.5° Spot Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 36 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 110mm x 120mm | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 14.5° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 16 | 8,39938 € | 134,39 € |
| 104 | 7,28519 € | 757,66 € |
| 504 | 6,66569 € | 3.359,51 € |
| 1.000 | 6,46216 € | 6.462,16 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |


