


PL1368 | |
|---|---|
DigiKey Part Number | 1621-1052-ND |
Manufacturer | |
Manufacturer Product Number | PL1368 |
Description | LENS CLEAR FRESNEL RING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Fresnel Ring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 81.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Fresnel Ring | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Samsung, Seoul | |
Material | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 24 | 7,96875 € | 191,25 € |
| 120 | 7,08558 € | 850,27 € |
| 504 | 6,54010 € | 3.296,21 € |
| 1.008 | 6,33727 € | 6.387,97 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |







