


PL0366 | |
|---|---|
DigiKey Part Number | 1621-1099-ND |
Manufacturer | |
Manufacturer Product Number | PL0366 |
Description | LENS CLEAR 145DEG SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 145° Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 3 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 195.74mm x 50.82mm | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 145° | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 7,80082 € | 382,24 € |
| Unit Price without VAT: | 7,80082 € |
|---|---|
| Unit Price with VAT: | 9,28298 € |


