


KMF1290A | |
|---|---|
DigiKey Part Number | 1621-1049-ND |
Manufacturer | |
Manufacturer Product Number | KMF1290A |
Description | LENS CLEAR 90DEG WIDE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 90° Wide Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Round with Multiple Top | |
Lens Size | 110mm Dia | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 90° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 12 | 7,38750 € | 88,65 € |
| 108 | 6,19074 € | 668,60 € |
| 504 | 5,65754 € | 2.851,40 € |
| 1.008 | 5,47526 € | 5.519,06 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |


