
KM2X-V-001 | |
|---|---|
DigiKey Part Number | 2064-KM2X-V-001-ND |
Manufacturer | |
Manufacturer Product Number | KM2X-V-001 |
Description | M2X EXTENSION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Extension Board Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,17000 € | 41,17 € |
| Unit Price without VAT: | 41,17000 € |
|---|---|
| Unit Price with VAT: | 48,99230 € |

