
KP10W-US-001 | |
|---|---|
DigiKey Part Number | 2064-KP10W-US-001-ND |
Manufacturer | |
Manufacturer Product Number | KP10W-US-001 |
Description | 10W US POWER ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Adapter 10W, 5V, 2A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Power Adapter | |
Specifications | 10W, 5V, 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 5 | 4,29400 € | 21,47 € |
| 10 | 4,18100 € | 41,81 € |
| 25 | 3,95480 € | 98,87 € |
| 50 | 3,72880 € | 186,44 € |
| 100 | 3,61590 € | 361,59 € |
| 250 | 3,38992 € | 847,48 € |
| 500 | 3,16390 € | 1.581,95 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

