
KM2X-V-002 | |
|---|---|
DigiKey Part Number | 2064-KM2X-V-002-ND |
Manufacturer | |
Manufacturer Product Number | KM2X-V-002 |
Description | NEW M2X EXTENSION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Extension Board Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Extension Board | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 9,34100 € | 93,41 € |
| 25 | 8,75560 € | 218,89 € |
| 50 | 8,33740 € | 416,87 € |
| 100 | 7,93950 € | 793,95 € |
| 250 | 7,44276 € | 1.860,69 € |
| 500 | 7,08786 € | 3.543,93 € |
| 1.000 | 6,74996 € | 6.749,96 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

