KIO-E-002 | |
|---|---|
DigiKey Part Number | 2064-KIO-E-002-ND |
Manufacturer | |
Manufacturer Product Number | KIO-E-002 |
Description | EXPANDS I/O, TF CARD SLOT, 3.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Analog Input 2.047" x 1.830" (52.00mm x 46.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Input | |
Cooling Type | - | |
Size / Dimension | 2.047" x 1.830" (52.00mm x 46.50mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Watchdog Timer | No | |
Operating Temperature | - | |
Video Core | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 18,38000 € | 18,38 € |
| Unit Price without VAT: | 18,38000 € |
|---|---|
| Unit Price with VAT: | 21,87220 € |

