Single Board Computer 1.5GHz, 1.8GHz 2/4 Core 4GB RAM ARM Cortex-A53, Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEGV-P-002

DigiKey Part Number
2064-KEGV-P-002-ND
Manufacturer
Manufacturer Product Number
KEGV-P-002
Description
SBC 1.8GHZ 2/4 CORE 4GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.5GHz, 1.8GHz 2/4 Core 4GB RAM ARM Cortex-A53, Cortex-A72
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khadas
Series
Packaging
Box
Part Status
Obsolete
Core Processor
ARM Cortex-A53, Cortex-A72
Speed
1.5GHz, 1.8GHz
Number of Cores
2/4
Power (Watts)
-
Cooling Type
Fan
Size / Dimension
3.230" x 2.280" (82.04mm x 57.91mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
4GB
Storage Interface
-
Video Outputs
H264/H265, H.264, VP8
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (1), USB 3.0 (1), USB Type-C
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.