
KA-CM415-1 | |
|---|---|
DigiKey Part Number | 2064-KA-CM415-1-ND |
Manufacturer | |
Manufacturer Product Number | KA-CM415-1 |
Description | 8MP HDR CAMERA, AUTO FOCUS, MIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RGB 3840 x 2160 CMOS MIPI |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | RGB | |
Resolution | 3840 x 2160 | |
Frames per Second | 60.0 | |
Shutter | - | |
Lens Mount | - | |
Sensor | IMX415 | |
Type | CMOS | |
Interface | MIPI | |
Pixel Size | 1.45µm x 1.45µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Size / Dimension | 1.039" L x 0.945" W (26.40mm x 24.00mm) | |
Height (Max) | 0.885" (22.47mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,85000 € | 49,85 € |
| Unit Price without VAT: | 49,85000 € |
|---|---|
| Unit Price with VAT: | 59,32150 € |

